SMD/SMT chip resistor with 57.6 ohm resistance and 1% tolerance. Features 1/8W (125mW) power dissipation and a 150V voltage rating. Housed in an 0805 (2012 metric) case code with tin/lead contact plating. Operates across a -55°C to 155°C temperature range and meets Automotive AEC-Q200 standards. Packaged in tape and reel.
Vishay CRCW080557R6FKTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 57.6R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW080557R6FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.