
SMD/SMT chip resistor with 5.1MR resistance and 5% tolerance. Features a 0805 case code (2012 metric) and 1/8W (125mW) power dissipation. Operates across a -55°C to 155°C temperature range with a 150V voltage rating. Constructed with thick film technology and tin contact plating, this lead-free, RoHS compliant component is suitable for automotive applications (AEC-Q200).
Vishay CRCW08055M10JNEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.1MR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08055M10JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
