Vishay CRCW08055R60JNEAIF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW IF |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08055R60JNEAIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
