Surface mount chip resistor featuring metal glaze/thick film construction. 0.125W power dissipation with 1% tolerance and 100ppm temperature coefficient. Resistance value of 681kR, 150V voltage rating, and operating temperature range of -55°C to +155°C. 0805 case code (2012 metric) with tin/lead contact plating. Automotive AEC-Q200 qualified.
Vishay CRCW0805681KFKTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 681kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0805681KFKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.