The CRCW080568K1FKEAHP is a 68.1k ohm, 1% tolerance, 500mW power dissipation resistor from Vishay, packaged in an 0805 CHIP format. It is designed for automotive applications and meets AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C and is lead free and RoHS compliant. It is available in a tape and reel packaging with 5000 units per package.
Vishay CRCW080568K1FKEAHP technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 68.1kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080568K1FKEAHP to view detailed technical specifications.
No datasheet is available for this part.
