
Thick film chip resistor, 0805 case code (2012 metric), featuring 69.8kR resistance with a tight 1% tolerance. Rated for 1/8W (125mW) maximum power dissipation and 150V DC, this molded SMD component operates across a wide temperature range of -55°C to +155°C with a ±100ppm/°C temperature coefficient. Contact plating is tin, and the unit is lead-free and RoHS compliant, suitable for automotive applications with AEC-Q200 qualification. Packaged in tape and reel, this 2-termination component measures 2mm in length, 1.25mm in width, and 0.45mm in height.
Vishay CRCW080569K8FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 69.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080569K8FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
