SMD chip resistor featuring thick film technology and a 1% resistance tolerance, offering 6.8 kOhms of resistance. This component has a voltage rating of 150V and a maximum power dissipation of 333mW. Designed for surface mount applications, it utilizes a 0805 (2012 metric) case code with dimensions of 2mm x 1.25mm. Operating across a temperature range of -55°C to 155°C, it is RoHS compliant and suitable for automotive applications meeting AEC-Q200 standards.
Vishay CRCW08056K80FKEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08056K80FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
