SMD chip resistor featuring 6.49 Ohm resistance with a 1% tolerance. This thick film resistor is housed in an 0805 (2012 metric) case, rated for 1/8W (125mW) power dissipation and 150V DC. Operating across a wide temperature range of -55°C to 155°C, it offers tin contact plating and is AEC-Q200 automotive qualified, lead-free, and RoHS compliant.
Vishay CRCW08056R49FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.49R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08056R49FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.