Vishay CRCW0805750KFKEABKN technical specifications.
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Resistance | 750kR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805750KFKEABKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.