Surface mount fixed resistor with 750kΩ resistance and 5% tolerance. Features a 0.125W power rating, 150V voltage rating, and operates across a -55°C to 155°C temperature range. Constructed with metal glaze/thick film technology in an 0805 (2012 metric) case code, it offers 200ppm/°C temperature coefficient and Tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay CRCW0805750KJNEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 750kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805750KJNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.