0805 SMD Chip Resistor featuring 7.87kR resistance with 1% tolerance. This thick film resistor offers a 1/8W (125mW) power rating and a 150V DC rated voltage. Designed for surface mount technology, it operates across a wide temperature range from -55°C to 155°C and meets Automotive AEC-Q200 standards. The component is supplied in 0805 (2012 metric) case code with tin/lead contact plating, packaged on tape and reel.
Vishay CRCW08057K87FKTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.87kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW08057K87FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.