SMD chip resistor featuring 820 ohms resistance with a 5% tolerance. This thick film resistor operates within a -55°C to 155°C temperature range and offers a 150V voltage rating. Housed in an 0805 (2012 metric) case code, it has a maximum power dissipation of 125mW and is RoHS compliant. Designed for automotive applications, it meets AEC-Q200 standards.
Vishay CRCW0805820RJNEAIF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 820R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805820RJNEAIF to view detailed technical specifications.
No datasheet is available for this part.
