Automotive-grade 82 Ohm, 1% tolerance thick film chip resistor in an 0805 (2012 metric) surface-mount package. Features a 1/3W (500mW) power rating, 150V DC voltage rating, and operates across a -55°C to +155°C temperature range. This RoHS compliant component is supplied in 5000-piece cut tape packaging.
Vishay CRCW080582R0FKEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 82R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080582R0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
