82 Ohm 5% tolerance chip resistor, 1/8W power rating, housed in an 0805 (2012 metric) surface-mount case. Features tin/lead contact plating, a 155°C maximum operating temperature, and a 150V voltage rating. Designed for automotive applications with AEC-Q200 qualification. Supplied on tape and reel.
Vishay CRCW080582R0JNTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Resistance | 82R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW080582R0JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.