Vishay CRCW08058660FRT1 technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 866R |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW08058660FRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.