The 150V 5% 91kR Chip Resistor 0805 SMD is a fixed resistor with a resistance of 91kR and a voltage rating of 150V. It is available in a 0805 package and is not lead-free. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. It is not RoHS compliant and is available in a tape and reel packaging with 5000 units per package.
Vishay CRCW080591K0JNTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 91kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW080591K0JNTA to view detailed technical specifications.
No datasheet is available for this part.