Surface mount thick film chip resistor, 0805 case code, featuring 953 ohms resistance with a 1% tolerance. Rated for 150V DC and 125mW maximum power dissipation, this component operates across a wide temperature range of -55°C to 155°C. It offers a 100ppm/°C temperature coefficient and is AEC-Q200 qualified for automotive applications. Contact plating is tin, and the resistor is halogen-free and RoHS compliant.
Vishay CRCW0805953RFKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 953R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805953RFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.