Vishay CRCW1206 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | CRCW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay CRCW1206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.