
The 200V 0R chip resistor is a fixed resistor with a resistance of 0 ohms, packaged in a 1206 SMD case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in quantities of 10,000 and is packaged in tape and reel. It is suitable for use in high-temperature applications.
Vishay CRCW12060000ZT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | CRCW |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW12060000ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
