Vishay CRCW1206100KDHEAP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRCW-P |
| Tolerance | 0.5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206100KDHEAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.