SMD chip resistor featuring thick film technology, 100MΩ resistance with a 5% tolerance. This 1206 case size component offers a 250mW power rating and a 200V voltage rating. Operating temperature range is -55°C to 155°C, with tin/lead contact plating. Packaged in tape and reel.
Vishay CRCW1206100MJPTAHR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW-HR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1206100MJPTAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.