Surface mount thick film fixed resistor, 100 ohm resistance with 1% tolerance. Features 0.25W power dissipation and a 200V voltage rating. Constructed with metal glaze technology, this component is housed in a 1206 (3216 metric) case code. Operating temperature range is -55°C to 155°C, with automotive AEC-Q200 qualification.
Vishay CRCW1206100RFKTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1206100RFKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
