Surface mount fixed resistor featuring 105kΩ resistance and 1% tolerance. This 0.25W, 200V component utilizes metal glaze/thick film technology and operates within a -55°C to +155°C temperature range. The 1206 case code (3216 metric) with tin/lead contact plating is suitable for automotive AEC-Q200 applications. Packaged on tape and reel, this resistor is not RoHS compliant.
Vishay CRCW1206105KFKTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 105kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1206105KFKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.