105 Ohm, 1% tolerance thick film chip resistor in a 1206 (3216 metric) SMD package. Features 2 terminations with tin contact plating, rated for 200V DC, and capable of 250mW power dissipation. Operating temperature range is -55°C to +155°C. Automotive AEC-Q200 qualified and RoHS compliant. Packaged on tape and reel.
Vishay CRCW1206105RFKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 105R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206105RFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.