SMD/SMT chip resistor featuring 107 Ohms resistance with a 1% tolerance. This thick film resistor is housed in a 1206 (3216 metric) case code, offering a 250mW power dissipation and a 200V voltage rating. Designed for automotive applications, it meets AEC-Q200 standards and is RoHS compliant. Contact plating is tin, with a temperature range of -55°C to +155°C.
Vishay CRCW1206107RFKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 107R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206107RFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.