
General purpose thick film SMD chip resistor with 10.5 kOhm resistance and 1% tolerance. Features a 1206 [3216 Metric] case code, 250 mW power dissipation, and 200V voltage rating. Designed for automotive applications with AEC-Q200 qualification and operates from -55°C to +155°C. Packaged in tape and reel, this lead-free component offers tin contact plating.
Vishay CRCW120610K5FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120610K5FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
