SMD chip resistor featuring 10.7kR resistance with a 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and offers a 200V DC rated voltage. Housed in a 1206 (3216 metric) case code, it has a maximum power dissipation of 250mW and tin/lead contact plating. Designed for automotive applications, it meets AEC-Q200 standards.
Vishay CRCW120610K7FKTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW120610K7FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.