Surface mount thick film resistor, 15kΩ resistance with 1% tolerance. Features 0.25W power dissipation, 200V voltage rating, and a 1206 case code (3.2mm x 1.6mm). Operates from -55°C to 155°C and is AEC-Q200 qualified. Halogen-free and RoHS compliant.
Vishay CRCW120615K0FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120615K0FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
