
1/4 Watt Thick Film Chip Resistor, 15 Ohm resistance with 5% tolerance. Features automotive AEC-Q200 qualification, operating temperature range of -55°C to +155°C, and a maximum power dissipation of 250mW. This Surface Mount Device (SMD) component is housed in a 1206 case code (3216 metric), with a 200V voltage rating. Lead-free and RoHS compliant, packaged in tape and reel.
Vishay CRCW120615R0JNEAIF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120615R0JNEAIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
