1.2M ohm, 5% tolerance chip resistor in a 1206 (3216 metric) SMD/SMT package. Features 1/4W (250mW) power dissipation, 200V voltage rating, and operates from -55°C to +155°C. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant with tin contact plating. Packaged in tape and reel.
Vishay CRCW12061M20JNEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2MR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061M20JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.