Surface mount chip resistor featuring 1.1 ohm resistance with a 1% tolerance. This thick film component offers a 0.25W power rating and a 200V voltage rating. Designed for automotive applications with AEC-Q200 qualification, it operates across a wide temperature range from -55°C to 155°C. The 1206 case size (3216 metric) with tin contact plating ensures reliable surface mounting. This RoHS and halogen-free component is supplied in tape and reel packaging.
Vishay CRCW12061R10FNEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061R10FNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.