1.33 Ohm 1% tolerance 1/4W (250mW) SMD chip resistor in a 1206 (3216 metric) case size. Features tin contact plating, 2 terminations, and a voltage rating of 200V. Operates across a wide temperature range from -55°C to 155°C. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant. Packaged in tape and reel.
Vishay CRCW12061R33FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.33R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061R33FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
