SMD chip resistor featuring a 200M ohm resistance with a 5% tolerance. This thick film resistor is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 0.55mm in height. It offers a maximum power dissipation of 250mW and a voltage rating of 200V, operating across a temperature range of -55°C to 155°C. Contact plating is tin, and the component is RoHS compliant, supplied in tape and reel packaging.
Vishay CRCW1206200MJPEAHR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206200MJPEAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.