
Automotive-qualified thick film chip resistor, 20.5kR resistance with 1% tolerance. Features a 1206 (3216 metric) SMD/SMT package with tin contact plating, rated for 250mW power dissipation and 200V DC. Operating temperature range from -55°C to 155°C, with a height of 0.55mm, length of 3.2mm, and width of 1.6mm. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding automotive applications.
Vishay CRCW120620K5FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 20.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120620K5FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.