
Surface mount thick film chip resistor, 1206 case code, offering 220kR resistance with 1% tolerance. Features a 0.75W power rating and a voltage rating of 200V. Designed for automotive applications with AEC-Q200 qualification, operating across a wide temperature range of -55°C to 155°C. Packaged in tape and reel, this lead-free and RoHS compliant component utilizes tin contact plating.
Vishay CRCW1206220KFKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206220KFKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.