
22 Ohm 5% tolerance thick film chip resistor, 1/4 watt power rating, designed for surface mount (SMD/SMT) applications. Features a 1206 imperial case code (3216 metric) with tin contact plating, operating across a wide temperature range of -55°C to +155°C. This automotive-qualified component offers a 200V voltage rating and is RoHS compliant.
Vishay CRCW120622R0JNEAIF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120622R0JNEAIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.