
Surface mount thick film chip resistor, 2kΩ resistance with 1% tolerance. Features 0.75W power rating, 200V voltage rating, and a wide operating temperature range of -55°C to +155°C. Constructed with metal glaze technology in a 1206 (3216 metric) case code, it offers 100ppm/°C TCR and is AEC-Q200 qualified. Halogen-free and RoHS compliant with tin contact plating.
Vishay CRCW12062K00FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12062K00FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
