2k Ohm 5% tolerance chip resistor, 1/4W power rating, housed in a 1206 (3216 metric) SMD package. Features automotive AEC-Q200 qualification, a wide operating temperature range of -55°C to +155°C, and a 200V DC rated voltage. Constructed with tin-lead contact plating and a rectangular body, this component is supplied on tape and reel.
Vishay CRCW12062K00JNTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12062K00JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.