
Thick film chip resistor, 1206 case code (3216 metric), featuring 2.21k Ohm resistance with 1% tolerance. This SMD/SMT component offers a 250mW (1/4W) power rating and a 200V voltage rating. Designed for automotive applications with AEC-Q200 qualification, it operates across a wide temperature range from -55°C to 155°C. Packaged in tape and reel, this component has tin/lead contact plating.
Vishay CRCW12062K21FKTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.21kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12062K21FKTA to view detailed technical specifications.
No datasheet is available for this part.
