Thick film chip resistor, 1206 case size (3216 metric), offering 330kR resistance with a tight 1% tolerance. Features a 250mW power rating and a 200V voltage rating. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of ±100ppm/°C. Molded construction with tin contact plating, suitable for SMD/SMT applications and supplied in tape and reel packaging. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay CRCW1206330KFKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206330KFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
