SMD chip resistor featuring 35.7kR resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and offers a 200V DC rating. Housed in a 1206 case code (3.2mm x 1.6mm x 0.55mm), it has a maximum power dissipation of 250mW and tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant, it is supplied on tape and reel.
Vishay CRCW120635K7FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 35.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120635K7FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.