
Automotive-grade thick film chip resistor, 1206 case size, offering 39 ohms resistance with a 5% tolerance. Features a 250mW power rating and a wide operating temperature range from -55°C to +155°C. Designed for surface mount technology with 2 terminations and a 200V voltage rating. Packaged in tape and reel, this lead-free component is RoHS compliant and meets AEC-Q200 automotive standards.
Vishay CRCW120639R0JNEAIF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 39R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120639R0JNEAIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
