
Thick film chip resistor, 1206 case code (3216 metric), featuring 3.3 Ohm resistance with a tight 1% tolerance. Rated for 250mW power dissipation and 200V voltage, operating across a wide temperature range of -55°C to 155°C. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant, this surface-mount device offers reliable performance with ±100ppm/°C temperature coefficient.
Vishay CRCW12063R30FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12063R30FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
