Automotive-qualified 1206 chip resistor featuring 432 Ohm resistance with a 1% tolerance. This thick film resistor offers a 250mW power dissipation and a 200V DC rated voltage, operating across a -55°C to 155°C temperature range. Constructed with tin contact plating, it measures 3.2mm in length, 1.6mm in depth, and 0.55mm in height, packaged in tape and reel for Surface Mount Technology (SMT) applications.
Vishay CRCW1206432RFKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 432R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206432RFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.