Surface mount chip resistor, 0.25W power rating, 4.75 ohm resistance with 1% tolerance. Features a 200V voltage rating and 100ppm/°C temperature coefficient. Constructed with metal glaze/thick film technology and a 1206 case code. Automotive AEC-Q200 qualified, halogen-free, and RoHS compliant.
Vishay CRCW12064R75FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 4.75R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12064R75FKEA to view detailed technical specifications.
No datasheet is available for this part.
