The 500R 5% Chip Resistor 1206 Lead Free is a lead-free, RoHS compliant, chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a 1206 package and is supplied on tape and reel. The resistor has a resistance of 500R with a tolerance of 5%. It is not radiation hardened and has a tin contact plating.
Vishay CRCW1206500RJNEA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206500RJNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.