Surface mount chip resistor featuring 51 Ohm resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and offers a 200V voltage rating. Designed for automotive applications with AEC-Q200 qualification, it has a 0.5W power dissipation and is housed in a 1206 (3216 metric) case with tin plating.
Vishay CRCW120651R0FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120651R0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.