SMD chip resistor featuring 5.11M ohm resistance with a 1% tolerance. This thick film resistor offers a 1/4W power rating (250mW) and a 200V voltage rating, housed in a 1206 case code (3216 metric). Operating across a wide temperature range from -55°C to 155°C, it includes automotive AEC-Q200 qualification and tin/lead contact plating.
Vishay CRCW12065M11FKTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.11MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 1206 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW12065M11FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.