Automotive-grade 1206 chip resistor, 5.49M ohm resistance with 1% tolerance. Features thick film technology, 1/4W (250mW) power rating, and 200V voltage rating. SMD/SMT termination with tin contact plating, operating from -55°C to 155°C. Housed in a 1206 (3216 metric) case with dimensions of 3.2mm length, 1.6mm width, and 0.55mm height. Supplied in tape and reel packaging.
Vishay CRCW12065M49FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.49MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12065M49FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.