
SMD chip resistor featuring 5.6M ohm resistance with 1% tolerance. This thick film resistor offers a 250mW power rating and a 200V voltage rating, suitable for automotive applications with AEC-Q200 qualification. Encased in a 1206 (3216 metric) package with tin contact plating, it operates across a wide temperature range of -55°C to 155°C.
Vishay CRCW12065M60FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Height - Seated (Max) | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12065M60FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
